3040591 | |
---|---|
DigiKey Part Number | 3040591-ND |
Manufacturer | |
Manufacturer Product Number | 3040591 |
Description | CONN TERM BLK SHIELD CONN BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Shield Connection For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 3040591 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield Connection | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE Series | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥102.67760 | ¥5,133.88 |