3040559 | |
---|---|
DigiKey Part Number | 277-3884-ND |
Manufacturer | |
Manufacturer Product Number | 3040559 |
Description | CONN TERM BLK LOCK LATCH ORAN 1P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Locking Latch For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Locking Latch | |
Number of Positions | 1 | |
For Use With/Related Products | CLIPLINE Series | |
Color | Orange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥5.89100 | ¥58.91 |
50 | ¥5.50880 | ¥275.44 |
100 | ¥5.06840 | ¥506.84 |
250 | ¥4.68248 | ¥1,170.62 |
500 | ¥4.46212 | ¥2,231.06 |
1,000 | ¥4.20810 | ¥4,208.10 |