3034374 | |
---|---|
DigiKey Part Number | 277-15068-ND |
Manufacturer | |
Manufacturer Product Number | 3034374 |
Description | CONN TERM BLK END PLATE RAIL GRY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For CLIPLINE Covers |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE Covers | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.16000 | ¥46.16 |
10 | ¥43.15200 | ¥431.52 |
50 | ¥39.70060 | ¥1,985.03 |
100 | ¥36.67930 | ¥3,667.93 |
250 | ¥34.95328 | ¥8,738.32 |
500 | ¥32.96346 | ¥16,481.73 |