3033816 | |
---|---|
DigiKey Part Number | 3033816-ND |
Manufacturer | |
Manufacturer Product Number | 3033816 |
Description | JUMPER TERM BLK 16POS FLAT PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 16 | |
Pitch | 0.323" (8.20mm) | |
Style | Flat Pins | |
For Use With/Related Products | CLIPLINE Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.68000 | ¥87.68 |
10 | ¥81.94200 | ¥819.42 |
50 | ¥75.38740 | ¥3,769.37 |
100 | ¥69.65120 | ¥6,965.12 |
250 | ¥66.37332 | ¥16,593.33 |
500 | ¥62.59466 | ¥31,297.33 |