3031500 | |
---|---|
DigiKey Part Number | 277-3325-ND |
Manufacturer | |
Manufacturer Product Number | 3031500 |
Description | CONN TERM BLK GROUND 8-24 AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.2-10mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.52000 | ¥76.52 |
10 | ¥74.39700 | ¥743.97 |
50 | ¥69.52880 | ¥3,476.44 |
100 | ¥63.96670 | ¥6,396.67 |
250 | ¥59.09944 | ¥14,774.86 |
500 | ¥56.31860 | ¥28,159.30 |
1,000 | ¥53.11235 | ¥53,112.35 |