2966058 | |
---|---|
DigiKey Part Number | 277-4910-ND |
Manufacturer | |
Manufacturer Product Number | 2966058 |
Description | RELAY SOCKET DIN RAIL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | Miniature Relays | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.57000 | ¥128.57 |
10 | ¥120.16400 | ¥1,201.64 |
50 | ¥110.55160 | ¥5,527.58 |
100 | ¥102.14010 | ¥10,214.01 |
250 | ¥98.00952 | ¥24,502.38 |