2964319 | |
---|---|
DigiKey Part Number | 277-4880-ND |
Manufacturer | |
Manufacturer Product Number | 2964319 |
Description | INTERFACE MOD SCREW 12-24AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2964319 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Terminal Blocks - Screw Connection | |
Control Side Cable Retainer | - | |
Features | - | |
Voltage - Rated | - | |
Operating Temperature | -20°C ~ 50°C | |
Length | 0.244" (6.20mm) | |
Width | 3.150" (80.00mm) | |
Wire Gauge | 12-24 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥577.89000 | ¥577.89 |
10 | ¥531.65100 | ¥5,316.51 |
50 | ¥491.19920 | ¥24,559.96 |
100 | ¥468.08360 | ¥46,808.36 |