2959735 | |
---|---|
DigiKey Part Number | 277-14954-ND |
Manufacturer | |
Manufacturer Product Number | 2959735 |
Description | SIDE ELEMENT LEFT W/FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | Foot | |
For Use With/Related Products | 73mm Wide Housing | |
Size / Dimension | - | |
Color | Green | |
Material | Plastic, Polyamide |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥31.60700 | ¥316.07 |
50 | ¥29.07880 | ¥1,453.94 |
100 | ¥26.86610 | ¥2,686.61 |
250 | ¥25.60148 | ¥6,400.37 |
500 | ¥24.14394 | ¥12,071.97 |