2959311 | |
---|---|
DigiKey Part Number | 277-9483-ND |
Manufacturer | |
Manufacturer Product Number | 2959311 |
Description | SIDE ELEMENT W/CABLE FIXTURE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side 1.772" L x 0.236" W x 1.614" H (45.00mm x 6.00mm x 41.00mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | - | |
For Use With/Related Products | UM Series | |
Size / Dimension | 1.772" L x 0.236" W x 1.614" H (45.00mm x 6.00mm x 41.00mm) | |
Color | Green | |
Material | Plastic, Polyamide |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.19000 | ¥22.19 |
10 | ¥20.41300 | ¥204.13 |
50 | ¥18.86000 | ¥943.00 |
100 | ¥17.97240 | ¥1,797.24 |
250 | ¥16.86300 | ¥4,215.75 |
500 | ¥16.15926 | ¥8,079.63 |
1,000 | ¥14.83356 | ¥14,833.56 |