2947886 | |
---|---|
DigiKey Part Number | 277-2914-ND |
Manufacturer | |
Manufacturer Product Number | 2947886 |
Description | COVER HOOD DUST PROTECTED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 1.496" L x 1.181" W x 0.265" H (38.00mm x 30.00mm x 7.50mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Positions - 10 | |
For Use With/Related Products | 30mm Wide Housing | |
Size / Dimension | 1.496" L x 1.181" W x 0.265" H (38.00mm x 30.00mm x 7.50mm) | |
Color | Clear | |
Material | Plastic, Polycarbonate |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.17000 | ¥67.17 |
10 | ¥61.76500 | ¥617.65 |
50 | ¥57.06540 | ¥2,853.27 |
100 | ¥54.38000 | ¥5,438.00 |
250 | ¥51.28392 | ¥12,820.98 |