2947019 | |
---|---|
DigiKey Part Number | 2947019-ND |
Manufacturer | |
Manufacturer Product Number | 2947019 |
Description | BREADBOARD GENERAL PURPOSE NPTH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Non-Plated Through Hole (NPTH) Common Bus |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | - | |
Circuit Pattern | Common Bus | |
Edge Contacts | - | |
Hole Diameter | 0.079" (2.00mm) | |
Size / Dimension | 2.22" L x 0.39" W (56.5mm x 9.9mm) | |
Board Thickness | - | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥81.42500 | ¥1,628.50 |