2926098 | |
---|---|
DigiKey Part Number | 2926098-ND |
Manufacturer | |
Manufacturer Product Number | 2926098 |
Description | CABLE ASSY DB15 SHIELDED GRAY 1M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Individual (Round) 3.28' (1.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥528.38000 | ¥528.38 |
10 | ¥486.10300 | ¥4,861.03 |
50 | ¥449.12060 | ¥22,456.03 |
100 | ¥427.98450 | ¥42,798.45 |