2914084 | |
---|---|
DigiKey Part Number | 2914084-ND |
Manufacturer | |
Manufacturer Product Number | 2914084 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.898" L x 0.492" W x 4.508" H (99.00mm x 12.50mm x 114.50mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 12.5mm Wide Housing | |
Size / Dimension | 3.898" L x 0.492" W x 4.508" H (99.00mm x 12.50mm x 114.50mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.68000 | ¥104.68 |
10 | ¥97.82800 | ¥978.28 |
50 | ¥90.00240 | ¥4,500.12 |
100 | ¥83.15380 | ¥8,315.38 |
250 | ¥79.24104 | ¥19,810.26 |
500 | ¥74.72974 | ¥37,364.87 |