2908684 | |
---|---|
DigiKey Part Number | 277-2908684-ND |
Manufacturer | |
Manufacturer Product Number | 2908684 |
Description | SPD 150VAC/150VDC MCOV 1 POLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 150VAC, 150VDC | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Current - Short Circuit Rating (SCCR) | 10 kA | |
Voltage - Protection Rating (VPR) | 1 kV | |
Operating Temperature | -40°C ~ 80°C | |
Features | - | |
Mounting Type | Wall Mount | |
Approval Agency | cUL, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,959.22000 | ¥2,959.22 |
10 | ¥2,794.82300 | ¥27,948.23 |