2907965 | |
---|---|
DigiKey Part Number | 277-14907-ND |
Manufacturer | |
Manufacturer Product Number | 2907965 |
Description | TERMINAL BLOCK FILLER PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Filler Plug 0.886" W (22.50mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Filler Plug | |
Features | - | |
For Use With/Related Products | 22.5mm Wide Housing | |
Size / Dimension | 0.886" W (22.50mm) | |
Color | Gray | |
Material | Plastic, Non Specified |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥11.70600 | ¥117.06 |
50 | ¥10.94100 | ¥547.05 |
100 | ¥10.06540 | ¥1,006.54 |
250 | ¥9.30000 | ¥2,325.00 |
500 | ¥8.86234 | ¥4,431.17 |
1,000 | ¥8.35772 | ¥8,357.72 |