2907080 | |
---|---|
DigiKey Part Number | 277-18046-ND |
Manufacturer | |
Manufacturer Product Number | 2907080 |
Description | QUINT UPS IQ 24VDC 40A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Applications | Network, Single Phase | |
Form | Din Rail | |
Power - Rated | 960W | |
AC Outlets | - | |
Backup Time - Max Load | 45 minutes | |
Media Lines Protected | RJ45 | |
Voltage - Output | 24V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Size / Dimension | 4.921" L x 1.850" W (125.00mm x 47.00mm) | |
Height | 5.118" (130.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,516.94000 | ¥6,516.94 |
10 | ¥5,995.60400 | ¥59,956.04 |