2906490 | |
---|---|
DigiKey Part Number | 277-2856-ND |
Manufacturer | |
Manufacturer Product Number | 2906490 |
Description | SIDE ELEMENT LEFT W/FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Panel, Side 4.252" L x 0.197" W (108.00mm x 5.00mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | Foot | |
For Use With/Related Products | UM Series | |
Size / Dimension | 4.252" L x 0.197" W (108.00mm x 5.00mm) | |
Color | Green | |
Material | Plastic, Non Specified |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.78000 | ¥195.78 |
10 | ¥182.93800 | ¥1,829.38 |
50 | ¥168.30360 | ¥8,415.18 |
100 | ¥155.49750 | ¥15,549.75 |
250 | ¥148.18028 | ¥37,045.07 |
500 | ¥139.74402 | ¥69,872.01 |