2906252 | |
---|---|
DigiKey Part Number | 277-2906252-ND |
Manufacturer | |
Manufacturer Product Number | 2906252 |
Description | EMD-BL-PTC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Temperature Monitoring 195.5 ~ 253VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Monitoring | |
Trip Status | Energized High/Low | |
Trip Range | - | |
Delay Time | No Delay | |
Voltage - Supply | 195.5 ~ 253VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 55°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥781.57000 | ¥781.57 |
10 | ¥738.17800 | ¥7,381.78 |