2906091 | |
---|---|
DigiKey Part Number | 2906091-ND |
Manufacturer | |
Manufacturer Product Number | 2906091 |
Description | FUSE AUTO 200MA 250VAC/VDC RAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V AC 250 V DC Fuse Automotive Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.44000 | ¥187.44 |
10 | ¥172.43800 | ¥1,724.38 |
50 | ¥159.32220 | ¥7,966.11 |
100 | ¥151.82390 | ¥15,182.39 |
250 | ¥150.99064 | ¥37,747.66 |