2905814 | |
---|---|
DigiKey Part Number | 277-16834-ND |
Manufacturer | |
Manufacturer Product Number | 2905814 |
Description | RELAY TIME DELAY 1HR 5A 250V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 1 Hr Delay 5A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.05 Sec ~ 1 Hr | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Termination Style | Spring Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥728.65000 | ¥728.65 |