2905597 | |
---|---|
DigiKey Part Number | 277-17331-ND |
Manufacturer | |
Manufacturer Product Number | 2905597 |
Description | RELAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Phase Loss, Phase Sequence 208 ~ 690VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Asymmetry, Phase Loss, Phase Sequence | |
Trip Status | Energized High | |
Trip Range | 177 ~ 794V AC | |
Delay Time | No Delay | |
Voltage - Supply | 208 ~ 690VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) x 2 | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,212.75000 | ¥1,212.75 |
10 | ¥1,145.34000 | ¥11,453.40 |