2905230 | |
---|---|
DigiKey Part Number | 277-14884-ND |
Manufacturer | |
Manufacturer Product Number | 2905230 |
Description | TVS DEVICE MIXED MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2905230 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | DIN Rail | |
Package / Case | Module | |
Supplier Device Package | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,036.81000 | ¥3,036.81 |
10 | ¥2,868.09500 | ¥28,680.95 |