2904623 | |
---|---|
DigiKey Part Number | 277-2904623-ND |
Manufacturer | |
Manufacturer Product Number | 2904623 |
Description | AC/DC CONVERTER 24V 960W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 400 ~ 500 VAC (3PH), 260 ~ 300 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 400 ~ 500 VAC (3PH), 260 ~ 300 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 40 A | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 95.7% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | IP20 | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.92" L x 4.72" W x 5.12" H (125.0mm x 120.0mm x 130.0mm) | |
Approval Agency | - | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,381.57000 | ¥3,381.57 |