2904610 | |
---|---|
DigiKey Part Number | 277-2904610-ND |
Manufacturer | |
Manufacturer Product Number | 2904610 |
Description | AC/DC DIN RAIL SUPPLY 48V 240W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC | |
DC Voltage - Input (Min) | 110V | |
DC Voltage - Input (Max) | 250V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 240W | |
Applications | Industrial, ITE (Commercial), Laboratory | |
Efficiency | 93.5% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | IP20 | |
Size / Dimension | 4.92" L x 1.97" W x 5.12" H (125.0mm x 50.0mm x 130.0mm) | |
Approval Agency | CB, CSA, CSAus, cUL, cULus, cURus, EAC, TUV, UL | |
Minimum Load Required | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,439.72000 | ¥2,439.72 |