2904596 | |
---|---|
DigiKey Part Number | 277-2904596-ND |
Manufacturer | |
Manufacturer Product Number | 2904596 |
Description | QUINT4-PS/1AC/2X15DC/2/PT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 2 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 88V | |
DC Voltage - Input (Max) | 275V | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 51W | |
Voltage - Isolation | 3 kV | |
Applications | Laboratory | |
Efficiency | 89.4% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC | |
Size / Dimension | 3.54" L x 1.77" W x 4.17" H (90.0mm x 45.0mm x 106.0mm) | |
Approval Agency | CB, UL | |
Standard Number | 61010-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,164.40000 | ¥1,164.40 |
10 | ¥1,071.25600 | ¥10,712.56 |
50 | ¥989.74780 | ¥49,487.39 |