2903528 | |
---|---|
DigiKey Part Number | 277-14832-ND |
Manufacturer | |
Manufacturer Product Number | 2903528 |
Description | MONITORING RELAY 3PH PUSH IN TER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Phase Sequence |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Asymmetry, Phase Sequence | |
Trip Status | Energized High | |
Trip Range | 120 ~ 277V AC, 208 ~ 480V AC | |
Delay Time | No Delay | |
Voltage - Supply | - | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 55°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥753.41000 | ¥753.41 |
10 | ¥711.59000 | ¥7,115.90 |