2903521 | |
---|---|
DigiKey Part Number | 277-14829-ND |
Manufacturer | |
Manufacturer Product Number | 2903521 |
Description | MONITORING RELAY SCREW TERM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Sensing AC | |
Trip Status | Energized High | |
Trip Range | 0 ~ 10A AC | |
Delay Time | No Delay | |
Voltage - Supply | - | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 55°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,364.63000 | ¥1,364.63 |
10 | ¥1,255.46900 | ¥12,554.69 |
50 | ¥1,183.66060 | ¥59,183.03 |