2903156 | |
---|---|
DigiKey Part Number | 277-16361-ND |
Manufacturer | |
Manufacturer Product Number | 2903156 |
Description | AC/DC DIN RAIL SUPPLY 24V 960W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 400 ~ 500 VAC (3 Phase) | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | 960W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 93.3% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 6.30" L x 4.33" W x 5.12" H (160.0mm x 110.0mm x 130.0mm) | |
Approval Agency | cUL, UL | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,186.02000 | ¥4,186.02 |
10 | ¥3,851.12100 | ¥38,511.21 |