2903002

DigiKey Part Number
277-10209-ND
Manufacturer
Manufacturer Product Number
2903002
Description
AC/DC DIN RAIL SUPPLY 15V 100W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
2903002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
6.67A
Power (Watts)
100W
Applications
ITE (Commercial)
Efficiency
89%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
IP20, Universal Input
Size / Dimension
3.31" L x 2.17" W x 3.54" H (84.0mm x 55.0mm x 90.0mm)
Approval Agency
-
Minimum Load Required
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥599.23000¥599.23
Manufacturers Standard Package