2900981 | |
---|---|
DigiKey Part Number | 277-11067-ND |
Manufacturer | |
Manufacturer Product Number | 2900981 |
Description | CBL ASSY SMA JACK TO PLUG 10M |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Low Smoke Zero Halogen (LSZH) 393.7" (10.0m) 32.8' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 393.7" (10.0m) 32.8' | |
Cable Type | Low Smoke Zero Halogen (LSZH) | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,263.25000 | ¥1,263.25 |
10 | ¥1,223.76500 | ¥12,237.65 |
50 | ¥1,085.59460 | ¥54,279.73 |