2900957 | |
---|---|
DigiKey Part Number | 277-17650-ND |
Manufacturer | |
Manufacturer Product Number | 2900957 |
Description | RELAY SOCKET DIN RAIL |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Socket | |
Number of Positions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | Miniature Relays | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.39000 | ¥51.39 |
10 | ¥48.02700 | ¥480.27 |
50 | ¥44.18520 | ¥2,209.26 |
100 | ¥40.82330 | ¥4,082.33 |
250 | ¥39.17260 | ¥9,793.15 |