2900934 | |
---|---|
DigiKey Part Number | 277-11892-ND |
Manufacturer | |
Manufacturer Product Number | 2900934 |
Description | RIF-2-BPT/4X21 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2900934 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | Industrial Relays | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.78000 | ¥44.78 |
10 | ¥41.82800 | ¥418.28 |
50 | ¥38.48240 | ¥1,924.12 |
100 | ¥35.55430 | ¥3,555.43 |
250 | ¥33.88100 | ¥8,470.25 |
500 | ¥33.69482 | ¥16,847.41 |