2900177 | |
---|---|
DigiKey Part Number | 2900177-ND |
Manufacturer | |
Manufacturer Product Number | 2900177 |
Description | POWER MODULE |
Customer Reference | |
Detailed Description | Temperature Monitoring, Voltage Sensing AC 110 ~ 500VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Temperature Monitoring, Voltage Sensing AC | |
Trip Status | Energized High | |
Trip Range | - | |
Delay Time | 0.1 Sec ~ 50 Sec | |
Voltage - Supply | 110 ~ 500VAC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 55°C |