2896063 | |
---|---|
DigiKey Part Number | 277-14762-ND |
Manufacturer | |
Manufacturer Product Number | 2896063 |
Description | UPPER PART INSTALLATION HOUSING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Housing 3.531" L x 2.819" W x 2.449" H (89.70mm x 71.60mm x 62.20mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Vented | |
For Use With/Related Products | BC 71.6 Housing System | |
Size / Dimension | 3.531" L x 2.819" W x 2.449" H (89.70mm x 71.60mm x 62.20mm) | |
Color | Gray | |
Material | Plastic, Polycarbonate |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.83000 | ¥37.83 |