2885809 | |
---|---|
DigiKey Part Number | 2885809-ND |
Manufacturer | |
Manufacturer Product Number | 2885809 |
Description | POWER MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC 24 ~ 240VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Sensing AC | |
Trip Status | Energized High | |
Trip Range | - | |
Delay Time | 0.1 Sec ~ 40 Sec | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 55°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,720.55000 | ¥2,720.55 |