2813457 | |
---|---|
DigiKey Part Number | 277-5324-ND |
Manufacturer | |
Manufacturer Product Number | 2813457 |
Description | TRANSDUCER CURRENT 20-30VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Current Transducer 0 ~ 100A Input 0 ~ 10VDC, 0 ~ 20mA Output 20 ~ 30VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Transducer | |
Input Range | 0 ~ 100A | |
Output | 0 ~ 10VDC, 0 ~ 20mA | |
Isolation | 5000VAC (Test) | |
Response Time | 340ms | |
Accuracy | - | |
Voltage - Supply | 20 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | CE, cULus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,576.80000 | ¥2,576.80 |
10 | ¥2,433.66000 | ¥24,336.60 |