2811556 | |
---|---|
DigiKey Part Number | 277-9328-ND |
Manufacturer | |
Manufacturer Product Number | 2811556 |
Description | MCR 3-WAY ISOLATING AMPLIFIER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2811556 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation Amplifier | |
Input Type | Current, Voltage | |
Input Range (Current, Voltage) | ±100mA, ±100V (Configurable) | |
Input Range (Additional) | - | |
Output Type | Current, Voltage | |
Output Range | ±20mA, ±10V (Configurable) | |
Isolation | 2500V (Test) | |
Features | - | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,805.27000 | ¥3,805.27 |