2802316 | |
---|---|
DigiKey Part Number | 277-3256-ND |
Manufacturer | |
Manufacturer Product Number | 2802316 |
Description | CONN TERM BLK COMP PLUG GRY 2POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Component Plug For CLIPLINE UK Series |
Datasheet | Datasheet |
EDA/CAD Models | 2802316 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Component Plug | |
Number of Positions | 2 | |
For Use With/Related Products | CLIPLINE UK Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.74000 | ¥44.74 |