2800025 | |
---|---|
DigiKey Part Number | 2800025-ND |
Manufacturer | |
Manufacturer Product Number | 2800025 |
Description | CONN ATTACH PLUG ML-FML N |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Surge Protector for Media Lines Only | |
Mounting Type | - | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | - | |
AC Outlets | None | |
Connector - AC Output | - | |
Voltage - Input | - | |
Housing Material | Brass | |
Media Lines Protected | Type N Coax | |
Energy | - | |
Cord Length | - | |
Approval Agency | GOST | |
Features | - | |
Weight | 0.47 lb (213.19 g) |