2775223 | |
---|---|
DigiKey Part Number | 277-3886-ND |
Manufacturer | |
Manufacturer Product Number | 2775223 |
Description | CONN TERM BLK DISCONN 10-30AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Blue 10-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2775223 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Screw | |
Current - IEC | 16 A | |
Voltage - IEC | 630V | |
Current - UL | 15 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-30 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 8mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.67000 | ¥132.67 |
10 | ¥129.04200 | ¥1,290.42 |
50 | ¥120.60200 | ¥6,030.10 |
100 | ¥110.95390 | ¥11,095.39 |
250 | ¥102.51188 | ¥25,627.97 |
500 | ¥97.68780 | ¥48,843.90 |