2775045 | |
---|---|
DigiKey Part Number | 277-3929-ND |
Manufacturer | |
Manufacturer Product Number | 2775045 |
Description | CONN TERM BLK FEED THRU 10-30AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 10-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2775045 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 2 | |
Terminal - Width | 6.2mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 500V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-30 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | LED | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 8mm |