2764085 | |
---|---|
DigiKey Part Number | 2764085-ND |
Manufacturer | |
Manufacturer Product Number | 2764085 |
Description | CONN HOUSING GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Cover, Lid 2.953" L x 0.886" W (75.00mm x 22.50mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 22.5mm Wide Housing | |
Size / Dimension | 2.953" L x 0.886" W (75.00mm x 22.50mm) | |
Color | Green | |
Material | Plastic, ABS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥34.80320 | ¥870.08 |