2764043 | |
---|---|
DigiKey Part Number | 277-9291-ND |
Manufacturer | |
Manufacturer Product Number | 2764043 |
Description | LOWER HOUSING W/SNAPON FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Base 2.953" L x 0.886" W x 4.232" H (75.00mm x 22.50mm x 107.50mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | Positions - 8 | |
For Use With/Related Products | EG Housing System | |
Size / Dimension | 2.953" L x 0.886" W x 4.232" H (75.00mm x 22.50mm x 107.50mm) | |
Color | Green | |
Material | Plastic, ABS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.21000 | ¥75.21 |
10 | ¥70.30600 | ¥703.06 |
50 | ¥64.68240 | ¥3,234.12 |
100 | ¥59.76040 | ¥5,976.04 |
250 | ¥56.94800 | ¥14,237.00 |
500 | ¥53.70594 | ¥26,852.97 |