2716033 | |
---|---|
DigiKey Part Number | 277-3352-ND |
Manufacturer | |
Manufacturer Product Number | 2716033 |
Description | CONN BARRIER STRIP 3CIRCUIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 2716033 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 10-26 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Gray | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.24000 | ¥56.24 |
10 | ¥54.71000 | ¥547.10 |
50 | ¥51.13060 | ¥2,556.53 |
100 | ¥47.04050 | ¥4,704.05 |
250 | ¥43.46108 | ¥10,865.27 |
500 | ¥41.41600 | ¥20,708.00 |
1,000 | ¥39.05815 | ¥39,058.15 |