2707929 | |
---|---|
DigiKey Part Number | 277-2829-ND |
Manufacturer | |
Manufacturer Product Number | 2707929 |
Description | TERMINAL POINTS FILLER PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Filler Plug 0.886" W (22.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2707929 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Filler Plug | |
Features | - | |
For Use With/Related Products | 22.5mm Wide Housing | |
Size / Dimension | 0.886" W (22.50mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.35000 | ¥7.35 |
10 | ¥6.88600 | ¥68.86 |
50 | ¥6.33520 | ¥316.76 |
100 | ¥5.85310 | ¥585.31 |
250 | ¥5.57764 | ¥1,394.41 |
500 | ¥5.26012 | ¥2,630.06 |