2701402 | |
---|---|
DigiKey Part Number | 277-11050-ND |
Manufacturer | |
Manufacturer Product Number | 2701402 |
Description | CBL ASSY RPSMA-NTYPE PL-J 19.69" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type RADOX® (LSZH) 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to N-Type | |
1st Connector | RP-SMA Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | RADOX® (LSZH) | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 5 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥796.41000 | ¥796.41 |
10 | ¥752.16100 | ¥7,521.61 |