2404267 | |
---|---|
DigiKey Part Number | 277-2404267-ND |
Manufacturer | |
Manufacturer Product Number | 2404267 |
Description | CONTROL MODULE 19.2-30V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Control Module DIN Rail 19.2 ~ 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Control Module | |
For Use With/Related Products | Axioline F Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 19.2 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | RJ45 | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | cUL, NK, TUV, UL | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,984.51000 | ¥6,984.51 |
10 | ¥6,596.43400 | ¥65,964.34 |