2315065 | |
---|---|
DigiKey Part Number | 277-2266-ND |
Manufacturer | |
Manufacturer Product Number | 2315065 |
Description | INTERFACE MOD HDR 34POS 12-24AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 34 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 34 | |
Features | - | |
Voltage - Rated | 60V | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 2.650" (67.31mm) | |
Width | 2.717" (69.01mm) | |
Wire Gauge | 12-24 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥592.97000 | ¥592.97 |
10 | ¥545.56300 | ¥5,455.63 |
50 | ¥504.05740 | ¥25,202.87 |
100 | ¥480.33600 | ¥48,033.60 |