2308085 | |
---|---|
DigiKey Part Number | 2308085-ND |
Manufacturer | |
Manufacturer Product Number | 2308085 |
Description | TRANSDUCER CURRENT 24VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Transducer 0 ~ 500A Input 4 ~ 20mA Output 24VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Transducer | |
Input Range | 0 ~ 500A | |
Output | 4 ~ 20mA | |
Isolation | 300VAC (Working), 3500VAC (Test) | |
Response Time | 150ms | |
Accuracy | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -40°C ~ 65°C | |
Approval Agency | CE, cULus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,450.39000 | ¥3,450.39 |
10 | ¥3,258.65200 | ¥32,586.52 |