2305525 | |
---|---|
DigiKey Part Number | 2305525-ND |
Manufacturer | |
Manufacturer Product Number | 2305525 |
Description | CABLE ASSY DB37 SHIELDED GRAY 3M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Individual (Round) 9.84' (3.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | Communication | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,141.57000 | ¥1,141.57 |
10 | ¥1,050.24700 | ¥10,502.47 |
50 | ¥970.34140 | ¥48,517.07 |